LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-ZH-7Y product image
  • HC-ZH-7Y thumbnail 1
  • HC-ZH-7Y thumbnail 2
  • HC-ZH-7Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-ZH-7YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-ZH-7Y
LCSC Part #
C2962310
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 7POS 1.5mm SINGLE ROW ZH
Datasheetpdf iconHCTL HC-ZH-7Y
Custom CablesMOQ 1pc
In-Stock: 520
520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0273$ 0.0219$ 0.44
200+$ 0.0216$ 0.0173$ 3.46
600+$ 0.0184$ 0.0148$ 8.88
2,000+$ 0.0152$ 0.0122$ 24.40
10,000+$ 0.0136$ 0.0109$ 109.00
20,000+$ 0.0127$ 0.0102$ 204.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
With WingsWithout Fins
Pins Structure1x7P
Reference SeriesZH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row7
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Rated Current: 1A AC/DC
  • Rated Voltage: 50V AC/DC
  • Temperature Range: -40°C ~ +105°C
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 500MΩ min
  • Withstanding Voltage: 500V AC/min
  • Materials: Phosphor bronze tin-plated, Housing nylon 66 UL94-V0(2), Wafer nylon 46 UL94-VO(2), Wafer LCP UL94-V0
  • Applicable Wire Gauge: AWG#26 - 32#

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.