LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-1.25-16Y product image
  • HC-1.25-16Y thumbnail 1
  • HC-1.25-16Y thumbnail 2
  • HC-1.25-16Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-1.25-16YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-1.25-16Y
LCSC Part #
C2962303
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 16POS 1.25mm SINGLE ROW PicoBlade(MX 1.25)
Datasheetpdf iconHCTL HC-1.25-16Y
Custom CablesMOQ 1pc
In-Stock: 610
610 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0879$ 0.44
50+$ 0.0697$ 3.49
150+$ 0.0606$ 9.09
1,000+$ 0.0527$ 52.70
2,000+$ 0.0472$ 94.40
5,000+$ 0.0445$ 222.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=1.25mm
Flame Retardant Rating-
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x16P
Reference SeriesPicoBlade(MX 1.25)
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row16
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.