Images for reference only
EDA Models

HCTL HC-1.25-4Y

Manufacturer
HCTL
Asian Brands
MPN
HC-1.25-4Y
LCSC Part #
C2962291
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 4POS 1.25mm SINGLE ROW PicoBlade(MX 1.25)
Description
Connector Housing 4 Position 1.25mm Pitch Single Row PicoBlade(MX 1.25) Series PA66 -25℃~+85℃
Datasheet pdf icon HCTL HC-1.25-4Y
Custom Cables MOQ 1pc

Products Specifications

Show similar products (0) >
Type Description
All
Category Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturer HCTL
Packaging P=1.25mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 3926909090
USHTS 3926909950
TARIC 3926909790
CAHTS 3926909990
BRHTS 39269090
INHTS 39269099
MXHTS 3926.90.99

Related Resources

Type Link
Datasheet pdf icon HCTL HC-1.25-4Y
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 2000
Sales Unit Piece
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.
In-Stock: 4,960
4,960 In stock, ships now
Add to BOM List
Qty Unit Price Total Amount
20+
$ 0.0247 $ 0.49
200+
$ 0.0194 $ 3.88
600+
$ 0.0165 $ 9.90
2,000+
$ 0.0145 $ 29.00
10,000+
$ 0.013 $ 130.00
20,000+
$ 0.0122 $ 244.00
Standard Packaging 2000/Full Bag
Better price for more quantity?
$