LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-1.25-3Y product image
  • HC-1.25-3Y thumbnail 1
  • HC-1.25-3Y thumbnail 2
  • HC-1.25-3Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-1.25-3YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-1.25-3Y
LCSC Part #
C2962290
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 3POS 1.25mm SINGLE ROW PicoBlade(MX 1.25)
Datasheetpdf iconHCTL HC-1.25-3Y
Custom CablesMOQ 1pc
In-Stock: 6,850
6,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.02$ 1.00
500+$ 0.0158$ 7.90
2,000+$ 0.0132$ 26.40
4,000+$ 0.0118$ 47.20
24,000+$ 0.0105$ 252.00
50,000+$ 0.0099$ 495.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=1.25mm
Flame Retardant Rating-
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x3P
Reference SeriesPicoBlade(MX 1.25)
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.