LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-1.0-13Y product image
  • HC-1.0-13Y thumbnail 1
  • HC-1.0-13Y thumbnail 2
  • HC-1.0-13Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-1.0-13YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-1.0-13Y
LCSC Part #
C2962284
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 13POS 1mm SINGLE ROW SH
Datasheetpdf iconHCTL HC-1.0-13Y
Custom CablesMOQ 1pc
In-Stock: 1,210
1,210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0699$ 0.0560$ 0.56
100+$ 0.0555$ 0.0444$ 4.44
300+$ 0.0483$ 0.0387$ 11.61
1,000+$ 0.0418$ 0.0335$ 33.50
5,000+$ 0.0375$ 0.0300$ 150.00
10,000+$ 0.0353$ 0.0283$ 283.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
With WingsWithout Fins
Pins Structure1x13P
Reference SeriesSH
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row13
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.