LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X2509HM-08-N0 product image
  • X2509HM-08-N0 thumbnail 1
  • X2509HM-08-N0 thumbnail 2
  • X2509HM-08-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2509HM-08-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X2509HM-08-N0
LCSC Part #
C2962236
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 8POS 2.5mm SINGLE ROW
Datasheetpdf iconXKB Connection X2509HM-08-N0
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0542$ 0.0515$ 0.52
100+$ 0.0436$ 0.0415$ 4.15
300+$ 0.0383$ 0.0364$ 10.92
1,000+$ 0.0308$ 0.0293$ 29.30
5,000+$ 0.0276$ 0.0263$ 131.50
10,000+$ 0.026$ 0.0247$ 247.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
Pins Structure1x8P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row8
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.