MEIHUA MHT130ZVRCT
| Manufacturer | MEIHUAAsian Brands |
| MPN | MHT130ZVRCT |
| LCSC Part # | C2962093 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | EMITTER IR 930nm~950nm 25mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | MEIHUA | |
| Packaging | 0402 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 25mA | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Wavelength - Dominant | 930nm~950nm | |
| Viewing Angle | 12° | |
| Pd - Power Dissipation | 60mW | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- 0402 package
- Top-emitting
- Lens color: Water clear
- Emission color: Infrared
- Die material: GaAs
Features
AI Translation
- High reliability and stability
- High quality, low power consumption, low cost
- Narrow viewing angle
- RoHS compliant
- Lead-free product
- VCSEL pulsed laser
- Compatible with IR and vapor phase reflow soldering processes
In-Stock: 6,937
6,937 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5477$ 0.3287 | $ 0.33 |
| 10+ | $ 0.4828$ 0.2897 | $ 2.90 |
| 30+ | $ 0.4518$ 0.2711 | $ 8.13 |
| 100+ | $ 0.4193$ 0.2516 | $ 25.16 |
| 500+ | $ 0.3853$ 0.2312 | $ 115.60 |
| 1,000+ | $ 0.3745$ 0.2247 | $ 224.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



