LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
hengjiaxing HX6610S product image
  • HX6610S thumbnail 1
  • HX6610S thumbnail 2
  • HX6610S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hengjiaxing HX6610SRoHS

Manufacturer
hengjiaxingAsian Brands
MPN
HX6610S
LCSC Part #
C296208
Packaging
ESOP-8
Customer #
Key Attributes
Single-cell lithium-ion battery charger
Datasheetpdf iconhengjiaxing HX6610S
In-Stock: 2,095
2,095 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1307$ 0.0915$ 0.46
50+$ 0.1045$ 0.0732$ 3.66
150+$ 0.0914$ 0.0640$ 9.60
500+$ 0.0817$ 0.0572$ 28.60
2,500+$ 0.0662$ 0.0464$ 116.00
4,000+$ 0.0623$ 0.0437$ 174.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
Manufacturerhengjiaxing
PackagingESOP-8
Operating Temperature-40℃~+85℃
Quiescent Current1uA
0V Battery ChargeSupport
Type of BatteryLithium Battery
Operating Voltage4.5V~7V
The Chip TypeCharging IC
Interface-
Balance Current-
Charge Current - Max1A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

HX6610S is a complete single-cell lithium-ion battery charger with battery polarity reversal protection, employing constant-current/constant-voltage linear control. The minimal external component count makes the HX6610S an ideal choice for portable applications. The HX6610S is compatible with both USB power supplies and adapter power sources.

The internal PMOSFET architecture combined with an anti-backflow circuit eliminates the need for external sense resistors and isolation diodes. Thermal feedback automatically adjusts the charge current to limit die temperature during high-power operation or elevated ambient temperature conditions. Charge current is set externally via a single resistor. When the battery voltage reaches 4.22V (typical), the charge current drops to 1/10 of the programmed value and the HX6610S automatically terminates charging.

When the input voltage (AC adapter or USB power supply) is removed, the HX6610S automatically enters a low-current state with battery leakage current below 3μA. Additional features of the HX6610S include a charge current monitor, undervoltage lockout, automatic recharge, and two status pins indicating end-of-charge and input voltage presence.

Features

AI Translation
  • Preset 4.22V ±1% charge voltage
  • Externally adjustable charge voltage, up to near input voltage
  • Trickle/constant current/constant voltage three-stage charging; externally adjustable charge current, up to 1A maximum
  • Maximum input voltage: 7V
  • Supports charging of 0V batteries
  • Standby current less than 1μA
  • Short-circuit protection
  • OVP protection: stops charging when input exceeds 6.2V
  • BAT-VDD reverse current blocking
  • Battery reverse polarity protection to prevent chip damage from reversed battery connections
  • Intelligent thermal regulation: charge current decreases as temperature rises, delivering maximum charge current without triggering overtemperature protection
  • Soft-start limits inrush current
  • Direct single-cell Li-ion battery charging from USB port
  • Automatic recharge
  • Supports 1-LED and 2-LED modes
  • Highly integrated with minimal external components
  • Available in ESOP-8 (HX6610S) and DIP-8 (HX6610D) packages