LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
18% OFF
Walsin 1206N470J202CT product image
  • 1206N470J202CT thumbnail 1
  • 1206N470J202CT thumbnail 2
  • 1206N470J202CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin 1206N470J202CTRoHS

Manufacturer
WalsinAsian Brands
MPN
1206N470J202CT
LCSC Part #
C2962058
Packaging
1206
Customer #
Key Attributes
CAP CER 47pF 2kV NP0 1206
Datasheetpdf iconWalsin 1206N470J202CT
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0531$ 0.0436$ 0.44
100+$ 0.0444$ 0.0365$ 3.65
300+$ 0.0402$ 0.0330$ 9.90
3,000+$ 0.0369$ 0.0303$ 90.90
6,000+$ 0.0343$ 0.0282$ 169.20
9,000+$ 0.0331$ 0.0272$ 244.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerWalsin
Packaging1206
Capacitance47pF
Temperature CoefficientNP0
Tolerance±5%
Voltage Rating2kV

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece