Winbond W9751G6NB25I
| Manufacturer | |
| Mfr. Part # | W9751G6NB25I |
| LCSC Part # | C2962012 |
| Package | VFBGA-84 |
| Customer # | |
| Description | 1.7V~1.9V 512Mbit 400MHz SDRAM DDR2 VFBGA-84 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Package | VFBGA-84 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 209 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.4876 | $ 2.49 |
200+ | $ 0.964 | $ 192.80 |
500+ | $ 0.9291 | $ 464.55 |
1,000+ | $ 0.9133 | $ 913.30 |
Standard Packaging 209/Full
Tray | ||