LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 405C35B25M00000 product image
  • 405C35B25M00000 thumbnail 1
  • 405C35B25M00000 thumbnail 2
  • 405C35B25M00000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CTS 405C35B25M00000RoHS

Manufacturer
MPN
405C35B25M00000
LCSC Part #
C2961981
Packaging
SMD5032-4P
Customer #
Key Attributes
Crystal 25MHz ±30ppm 13pF 50Ω SMD5032-4P
Datasheetpdf iconCTS 405C35B25M00000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1455$ 1.15
10+$ 0.959$ 9.59
30+$ 0.8557$ 25.67
100+$ 0.7385$ 73.85
500+$ 0.7077$ 353.85
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD5032-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance13pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Standard 5.0mm x 3.2mm ceramic SMT package
  • Fundamental mode crystal design
  • Frequency range 6.76438 – 50 MHz
  • Frequency tolerance, standard ± 30 ppm [other tolerances available]
  • Frequency stability, standard ± 50 ppm [other stabilities available]
  • Operating temperature -40℃ to +85℃
  • Stable frequency over temperature and drive level variations
  • Standard tape and reel packaging, compliant with EIA-481-2
  • RoHS/Eco-friendly compliant (all six restricted substances compliant)

Applications

AI Translation
  • High-density PCB applications
  • Wireless communications
  • Broadband access
  • WLAN/WiMax/WIFI
  • Portable devices
  • Test & measurement
  • PCMCIA cards
  • Computers
  • Modems