LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS ATS037SM-1 product image
  • ATS037SM-1 thumbnail 1
  • ATS037SM-1 thumbnail 2
  • ATS037SM-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CTS ATS037SM-1RoHS

Manufacturer
MPN
ATS037SM-1
LCSC Part #
C2961923
Packaging
HC-49S-SMD
Customer #
Key Attributes
CRYSTAL 3.6864MHz 20pF SMD
Datasheetpdf iconCTS ATS037SM-1
In-Stock: 26
26 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4237$ 0.42
10+$ 0.3383$ 3.38
30+$ 0.3011$ 9.03
100+$ 0.2545$ 25.45
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingHC-49S-SMD
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)150Ω
Frequency3.6864MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Standard HC-49/US [thru-hole] and HC-49/US-SM [surface mount] Packages
  • Stable Frequency Over Temperature and Drive Level
  • Fundamental and 3rd Overtone Crystals
  • Frequency Range 3.2 – 64 MHz
  • Frequency Tolerance, ±30 ppm Standard
  • Frequency Stability, ±50 ppm Standard
  • Operating Temperature, -20°C to +70°C Standard, -40°C to +85°C Available
  • Tape & Reel Packaging Available
  • RoHS/Green Compliant [6/6]

Applications

AI Translation
  • microprocessor
  • telecommunication
  • industrial
  • consumer electronics
  • networking applications