Sumida CAS13D31B-722
| Manufacturer | |
| MPN | CAS13D31B-722 |
| LCSC Part # | C2961884 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | LF Receiver Antenna |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Sumida | |
| Packaging | SMD | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | - | |
| Bandwidth | - | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 3.25mm | |
| Length | 13.2mm | |
| Frequency(Center/Band) | - | |
| Impedance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Compact LF receiver antenna (3D).
- Covered by over-molding. High Sensitivity and Reliability. L×W×H : 13.2×13.2×3.25 mm Max. Product weight: 1.35 g Ref.
- Operating temperature range: -40℃ - +85℃
- Storage temperature range: -40℃ ~ +85℃
- RoHS compliance.
- Carrier Tape and Reel.
- Tape specification according to EIA481. 500pcs/reel.
Applications
AI Translation
- PEPS
- Smart key system
- Security system
In-Stock: 3,002
3,002 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0232 | $ 2.02 |
| 10+ | $ 1.7219 | $ 17.22 |
| 30+ | $ 1.533 | $ 45.99 |
| 100+ | $ 1.3098 | $ 130.98 |
| 500+ | $ 1.2223 | $ 611.15 |
| 1,000+ | $ 1.1849 | $ 1184.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Sumida | |
| Packaging | SMD | |
| VSWR | - | |
| Antenna Type | - | |
| Peak Gain | - | |
| Bandwidth | - | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 3.25mm | |
| Length | 13.2mm | |
| Frequency(Center/Band) | - | |
| Impedance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Compact LF receiver antenna (3D).
- Covered by over-molding. High Sensitivity and Reliability. L×W×H : 13.2×13.2×3.25 mm Max. Product weight: 1.35 g Ref.
- Operating temperature range: -40℃ - +85℃
- Storage temperature range: -40℃ ~ +85℃
- RoHS compliance.
- Carrier Tape and Reel.
- Tape specification according to EIA481. 500pcs/reel.
Applications
AI Translation
- PEPS
- Smart key system
- Security system
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



