LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
hengjiaxing HX7150 product image
  • HX7150 thumbnail 1
  • HX7150 thumbnail 2
  • HX7150 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

hengjiaxing HX7150RoHS

Manufacturer
hengjiaxingAsian Brands
MPN
HX7150
LCSC Part #
C296178
Packaging
SOT-23
Customer #
Key Attributes
IC REG LINEAR 5V 100mA SOT-23
Datasheetpdf iconhengjiaxing HX7150

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufacturerhengjiaxing
PackagingSOT-23
Output Voltage5V
Number of Outputs1
Operating Temperature-25℃~+70℃@(Ta)
Supply Current (Iq)3uA
Output ConfigurationPositive
Operating Voltage18V
Output Current100mA
Output TypeFixed
FeaturesShort Circuit Protection

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The HX71XX series are low-power, high-voltage linear regulators fabricated using CMOS process technology, supporting a maximum input voltage of 18V and an output voltage range of 2–5V. Key features include high output voltage accuracy, ultra-low quiescent current, and ultra-low dropout voltage.

Features

AI Translation
  • Low power consumption: 3μA
  • Low dropout voltage: typical 0.1V
  • Low temperature coefficient: typical 50 ppm/℃
  • High input voltage: up to 18V
  • High-accuracy output voltage: ±3% tolerance
  • Package types: TO-92, SOT89-3, SOT23-3

Applications

AI Translation
  • Battery and other power supply equipment
  • Various communication devices
  • Audio/video equipment
  • Security surveillance equipment
In-Stock: 840
840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0262$ 0.0184$ 0.37
200+$ 0.0204$ 0.0143$ 2.86
600+$ 0.0172$ 0.0121$ 7.26
3,000+$ 0.0153$ 0.0108$ 32.40
9,000+$ 0.0136$ 0.0096$ 86.40
21,000+$ 0.0127$ 0.0089$ 186.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$