ADI HMC361S8GETR
| Manufacturer | |
| Mfr. Part # | HMC361S8GETR |
| LCSC Part # | C2961647 |
| Package | SOP-8-EP |
| Customer # | |
| Key Attributes | SMT GaAs HBT MMIC DIVIDE-BY-2, DC-10GHz |
| Description | 0Hz~10GHz 5V 83mA SOP-8-EP RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | ADI | |
| Package | SOP-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 21.5926 | $ 21.59 |
10+ | $ 18.1823 | $ 181.82 |
30+ | $ 16.6613 | $ 499.84 |
100+ | $ 15.3356 | $ 1533.56 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$