LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS-10MR180FT product image
  • RS-10MR180FT thumbnail 1
  • RS-10MR180FT thumbnail 2
  • RS-10MR180FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS-10MR180FTRoHS

Manufacturer
FHAsian Brands
MPN
RS-10MR180FT
LCSC Part #
C2961532
Packaging
2010
Customer #
Key Attributes
RES 180mΩ ±1% 750mW 2010
Datasheetpdf iconFH RS-10MR180FT
In-Stock: 2,270
2,270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0426$ 0.43
100+$ 0.0343$ 3.43
300+$ 0.0302$ 9.06
1,000+$ 0.0271$ 27.10
4,000+$ 0.0203$ 81.20
8,000+$ 0.0191$ 152.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging2010
Power(Watts)750mW
Resistance180mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±500ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece