LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH TD03H3602BT product image
  • TD03H3602BT thumbnail 1
  • TD03H3602BT thumbnail 2
  • TD03H3602BT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH TD03H3602BTRoHS

Manufacturer
FHAsian Brands
MPN
TD03H3602BT
LCSC Part #
C2961451
Packaging
0603
Customer #
Key Attributes
RES 36kΩ ±0.1% 100mW 0603
Datasheetpdf iconFH TD03H3602BT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0354$ 0.71
200+$ 0.029$ 5.80
600+$ 0.0255$ 15.30
5,000+$ 0.0214$ 107.00
10,000+$ 0.0196$ 196.00
20,000+$ 0.0186$ 372.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0603
Power(Watts)100mW
Resistance36kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece