LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH TD03H1201FT product image
  • TD03H1201FT thumbnail 1
  • TD03H1201FT thumbnail 2
  • TD03H1201FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH TD03H1201FTRoHS

Manufacturer
FHAsian Brands
MPN
TD03H1201FT
LCSC Part #
C2961371
Packaging
0603
Customer #
Key Attributes
RES 1.2kΩ ±1% 100mW 0603
Datasheetpdf iconFH TD03H1201FT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0071$ 0.36
500+$ 0.0058$ 2.90
1,500+$ 0.0051$ 7.65
5,000+$ 0.0041$ 20.50
25,000+$ 0.0037$ 92.50
50,000+$ 0.0035$ 175.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0603
Power(Watts)100mW
Resistance1.2kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece