FH 6124B103K500NT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | 6124B103K500NT |
| LCSC Part # | C2961292 |
| Package | 0612 |
| Customer # | |
| Description | 10nF X7R 50V ±10% 0612 Capacitor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | FH | |
| Package | 0612 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
8,250
8,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0453 | $ 0.45 |
100+ | $ 0.0368 | $ 3.68 |
300+ | $ 0.0326 | $ 9.78 |
1,000+ | $ 0.0294 | $ 29.40 |
4,000+ | $ 0.0243 | $ 97.20 |
8,000+ | $ 0.0231 | $ 184.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$