JSCJ MCR100-6-TA
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | MCR100-6-TA |
| LCSC Part # | C2961229 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | TO-92 Plastic-Encapsulate Thyristors Silicon Controlled Rectifier |
| Description | 5mA 200mA 400V One unidirectional thyristor TO-92 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
90
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0649 | $ 0.65 |
100+ | $ 0.0506 | $ 5.06 |
300+ | $ 0.0435 | $ 13.05 |
2,000+ | $ 0.0382 | $ 76.40 |
4,000+ | $ 0.0339 | $ 135.60 |
10,000+ | $ 0.0317 | $ 317.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$