EPC EPC2214
| Manufacturer | |
| MPN | EPC2214 |
| LCSC Part # | C2961144 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 80V 10A 1.4V 15mΩ N-Channel SMD Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | EPC | |
| Packaging | SMD | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 129pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -40℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Technology | E-mode | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.8pF | |
| RDS(on) | 15mΩ | |
| Number | - | |
| Input Capacitance(Ciss) | 198pF | |
| Gate Charge(Qg) | 1.8nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7638 | $ 1.76 |
| 200+ | $ 0.6839 | $ 136.78 |
| 500+ | $ 0.6591 | $ 329.55 |
| 1,000+ | $ 0.6468 | $ 646.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

