ST TSC210ICT
| Manufacturer | |
| MPN | TSC210ICT |
| LCSC Part # | C2961103 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 1 -300mV~26V 35uV 0.2V/us 25kHz 140dB 28uA 65uA 200V/V SC-70-6 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SC-70-6 | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Vos - Input Offset Voltage | 35uV | |
| Slew Rate | 0.2V/us | |
| Input Offset Current(Ios) | - | |
| Bandwidth | 25kHz | |
| Features | High-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Input filter | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 28uA | |
| Output Current | - | |
| Noise density(eN) | 40nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 0.3uV/℃ | |
| Quiescent Current | 65uA | |
| Gain | 200V/V | |
| Differential Voltage | ±26V | |
| Dual Supply | - | |
| Single Supply | 2.7V~26V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TSC210, TSC211, TSC212, TSC213, TSC214 and TSC215 are a series of zerodrift current sense amplifiers that can sense current via a shunt resistor over a wide range of common mode voltages from -0.3 to +26 V; whatever the supply voltage is. They are available in three different versions, each of them having a different gain. The TSC21x are designed with a specific zero-drift architecture, which can achieve high precision. The TSC21x are current sense amplifiers that may be used in various functions such as precision current measurement, over current protection, current monitoring, feedback loops. These devices fully operate over the broad supply voltage range of 2.7 to 26 V and over the industrial temperature range -40 to 125 °C.
Features
- Wide common mode voltage: -0.3 to 26 V
- Offset voltage: ±35 μV max. (TSC210)
- 2.7 to 26 V supply voltage
- Different gain available TSC210 (200 V/V) TSC211 (500 V/V) TSC212 (1000 V/V) TSC213 (50 V/V) TSC214 (100 V/V) TSC215 (75 V/V)
- Gain error: ±1% max.
- Offset drift: 0.1 μV/°C max.
- Gain drift: 20 ppm/°C max.
- Quiescent current: 100 μA
- QFN10 (1.8×1.4) and SC70-6
Applications
- Telecom equipment
- Power management
- Notebook computers
- Industrial applications
- Battery chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3313 | $ 3.33 |
| 10+ | $ 2.8234 | $ 28.23 |
| 30+ | $ 2.5216 | $ 75.65 |
| 100+ | $ 2.2166 | $ 221.66 |
| 500+ | $ 2.0754 | $ 1037.70 |
| 1,000+ | $ 2.0121 | $ 2012.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SC-70-6 | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Vos - Input Offset Voltage | 35uV | |
| Slew Rate | 0.2V/us | |
| Input Offset Current(Ios) | - | |
| Bandwidth | 25kHz | |
| Features | High-side detection;Low-side detection;Bidirectional detection;Zero drift / auto-zero;Input filter | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 28uA | |
| Output Current | - | |
| Noise density(eN) | 40nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 0.3uV/℃ | |
| Quiescent Current | 65uA | |
| Gain | 200V/V | |
| Differential Voltage | ±26V | |
| Dual Supply | - | |
| Single Supply | 2.7V~26V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TSC210, TSC211, TSC212, TSC213, TSC214 and TSC215 are a series of zerodrift current sense amplifiers that can sense current via a shunt resistor over a wide range of common mode voltages from -0.3 to +26 V; whatever the supply voltage is. They are available in three different versions, each of them having a different gain. The TSC21x are designed with a specific zero-drift architecture, which can achieve high precision. The TSC21x are current sense amplifiers that may be used in various functions such as precision current measurement, over current protection, current monitoring, feedback loops. These devices fully operate over the broad supply voltage range of 2.7 to 26 V and over the industrial temperature range -40 to 125 °C.
Features
- Wide common mode voltage: -0.3 to 26 V
- Offset voltage: ±35 μV max. (TSC210)
- 2.7 to 26 V supply voltage
- Different gain available TSC210 (200 V/V) TSC211 (500 V/V) TSC212 (1000 V/V) TSC213 (50 V/V) TSC214 (100 V/V) TSC215 (75 V/V)
- Gain error: ±1% max.
- Offset drift: 0.1 μV/°C max.
- Gain drift: 20 ppm/°C max.
- Quiescent current: 100 μA
- QFN10 (1.8×1.4) and SC70-6
Applications
- Telecom equipment
- Power management
- Notebook computers
- Industrial applications
- Battery chargers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



