FUJITSU FTR-K2AK012T
| Manufacturer | |
| Mfr. Part # | FTR-K2AK012T |
| LCSC Part # | C2961044 |
| Package | Through Hole,24x11mm |
| Customer # | |
| Key Attributes | 1 POLE - 16A Relay |
| Description | 12V 1 Set Normally Open: 1A (SPST NO) Through Hole,24x11mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | FUJITSU | |
| Package | Through Hole,24x11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
3,694
3,694
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.822 | $ 1.82 |
10+ | $ 1.5189 | $ 15.19 |
30+ | $ 1.353 | $ 40.59 |
100+ | $ 0.9653 | $ 96.53 |
500+ | $ 0.8807 | $ 440.35 |
1,000+ | $ 0.844 | $ 844.00 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$