ST STM8AF5289TCY
| Manufacturer | |
| Mfr. Part # | STM8AF5289TCY |
| LCSC Part # | C2961000 |
| Package | LQFP-64 |
| Customer # | |
| Key Attributes | Automotive-grade 8-bit MCU with 64 KB Flash, LIN, CAN, 24 MHz CPU, and integrated EEPROM |
| Description | STM8A 24MHz 52 LQFP-64 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-64 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.5393 | $ 6.54 |
10+ | $ 5.5921 | $ 55.92 |
30+ | $ 5.0162 | $ 150.49 |
100+ | $ 4.531 | $ 453.10 |
Standard Packaging 160/Full
Tray | ||