HTCSEMI HT4274CRMZ
| Manufacturer | HTCSEMIAsian Brands |
| MPN | HT4274CRMZ |
| LCSC Part # | C2960969 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Precision, CMOS, single-supply, rail-to-rail input/output, wideband operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HTCSEMI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 20pA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 750uA | |
| Gain Bandwidth Product | 8.4MHz | |
| Input Voltage Noise Density | 18nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HT4174, HT4274, and HT4474 are single-channel, dual-channel, and quad-channel, rail-to-rail input and output, single-supply amplifiers featuring ultralow offset voltage and wide signal bandwidth. These amplifiers employ a novel patented trimming technique that achieves excellent performance without laser trimming. All devices operate from a single supply of 3 V to 5 V. The combination of low offset, ultralow input bias current, and high-speed characteristics makes these amplifiers suitable for a wide range of applications. Filters, integrators, diode amplifiers, shunt sensors, and high-impedance sensors can all benefit from this combination of features. Wide bandwidth and low distortion benefit audio and other AC applications. For most cost-sensitive applications, the C grade offers the same AC performance at a lower price point, but with reduced DC accuracy. Specific applications for these amplifiers include: audio amplification in portable equipment, portable phone headsets, barcode scanners, portable instrumentation, cellular PA control, and multipole filters. The rail-to-rail input and output swing capability also enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide-output-swing devices in single-supply systems.
Features
- Low offset voltage: 500uV (max)
- Single-supply operation: 2.7 V to 5.5 V
- Low supply current: 500uA per amplifier
- Wide bandwidth: 8 MHz
- Slew rate: 5 V/µs
- Low distortion
- No phase reversal
- Low input current
- Unity-gain stable
- Qualified for automotive applications
Applications
- Current sensing
- Barcode scanners
- PA control
- Battery-powered instrumentation
- Multi-pole filters
- Sensors
- ASIC input/output amplifiers
- Audio
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.191$ 0.0955 | $ 0.48 |
| 50+ | $ 0.1511$ 0.0756 | $ 3.78 |
| 150+ | $ 0.134$ 0.0670 | $ 10.05 |
| 1,000+ | $ 0.1127$ 0.0564 | $ 56.40 |
| 2,000+ | $ 0.1032$ 0.0516 | $ 103.20 |
| 5,000+ | $ 0.0974$ 0.0487 | $ 243.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HTCSEMI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 20pA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Output Current | 50mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 750uA | |
| Gain Bandwidth Product | 8.4MHz | |
| Input Voltage Noise Density | 18nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HT4174, HT4274, and HT4474 are single-channel, dual-channel, and quad-channel, rail-to-rail input and output, single-supply amplifiers featuring ultralow offset voltage and wide signal bandwidth. These amplifiers employ a novel patented trimming technique that achieves excellent performance without laser trimming. All devices operate from a single supply of 3 V to 5 V. The combination of low offset, ultralow input bias current, and high-speed characteristics makes these amplifiers suitable for a wide range of applications. Filters, integrators, diode amplifiers, shunt sensors, and high-impedance sensors can all benefit from this combination of features. Wide bandwidth and low distortion benefit audio and other AC applications. For most cost-sensitive applications, the C grade offers the same AC performance at a lower price point, but with reduced DC accuracy. Specific applications for these amplifiers include: audio amplification in portable equipment, portable phone headsets, barcode scanners, portable instrumentation, cellular PA control, and multipole filters. The rail-to-rail input and output swing capability also enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide-output-swing devices in single-supply systems.
Features
- Low offset voltage: 500uV (max)
- Single-supply operation: 2.7 V to 5.5 V
- Low supply current: 500uA per amplifier
- Wide bandwidth: 8 MHz
- Slew rate: 5 V/µs
- Low distortion
- No phase reversal
- Low input current
- Unity-gain stable
- Qualified for automotive applications
Applications
- Current sensing
- Barcode scanners
- PA control
- Battery-powered instrumentation
- Multi-pole filters
- Sensors
- ASIC input/output amplifiers
- Audio
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



