TDK B88069X1630T602
| Manufacturer | |
| Mfr. Part # | B88069X1630T602 |
| LCSC Part # | C2960945 |
| Package | SMD |
| Customer # | |
| Key Attributes | GDT 90V 20kA SMD |
| Description | Gas Discharge Tube 90V 20kA ±20% Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
In-Stock:
1,201
1,201
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5191 | $ 0.52 |
10+ | $ 0.4082 | $ 4.08 |
30+ | $ 0.36 | $ 10.80 |
100+ | $ 0.3005 | $ 30.05 |
600+ | $ 0.2748 | $ 164.88 |
1,200+ | $ 0.2588 | $ 310.56 |
Standard Packaging 600/Full
Reel | ||
Better price for more quantity?
$