FOJAN FRC2010J474 TS
| Manufacturer |
FOJAN
Asian Brands |
| MPN | FRC2010J474 TS |
| LCSC Part # | C2960931 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 470kΩ ±5% 750mW 2010 |
| Description | 470kΩ ±5% 750mW 2010 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
30,750
30,750
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0128 $ 0.0116 | $ 0.58 |
500+ | $ 0.0099 $ 0.0090 | $ 4.50 |
1,500+ | $ 0.0083 $ 0.0075 | $ 11.25 |
4,000+ | $ 0.0073 $ 0.0066 | $ 26.40 |
24,000+ | $ 0.0065 $ 0.0059 | $ 141.60 |
48,000+ | $ 0.006 $ 0.0054 | $ 259.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$