FOJAN FRL2010JR620TS
| Manufacturer |
FOJAN
Asian Brands |
| Mfr. Part # | FRL2010JR620TS |
| LCSC Part # | C2960852 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 620mΩ ±5% 750mW 2010 |
| Description | 620mΩ ±5% 750mW 2010 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
7,720
7,720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0215 $ 0.0065 | $ 0.13 |
200+ | $ 0.017 $ 0.0051 | $ 1.02 |
600+ | $ 0.0145 $ 0.0044 | $ 2.64 |
4,000+ | $ 0.0113 $ 0.0034 | $ 13.60 |
8,000+ | $ 0.01 $ 0.0030 | $ 24.00 |
20,000+ | $ 0.0093 $ 0.0028 | $ 56.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$