FOJAN FRC1210J303 TS
| Manufacturer |
FOJAN
Asian Brands |
| Mfr. Part # | FRC1210J303 TS |
| LCSC Part # | C2960672 |
| Package | 1210 |
| Customer # | |
| Key Attributes | RES 30kΩ ±5% 500mW 1210 |
| Description | 30kΩ ±5% 500mW 1210 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,500 
2,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0061 $ 0.0055 | $ 0.55 |
1,000+ | $ 0.005 $ 0.0045 | $ 4.50 |
5,000+ | $ 0.0039 $ 0.0036 | $ 18.00 |
10,000+ | $ 0.0035 $ 0.0032 | $ 32.00 |
50,000+ | $ 0.0031 $ 0.0028 | $ 140.00 |
100,000+ | $ 0.0029 $ 0.0027 | $ 270.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$