JSMSEMI MMBZ15VA
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MMBZ15VA |
| LCSC Part # | C2960642 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TVS DIODE 12VWM 21VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 21V | |
| Peak Pulse Current (Ipp) | 1.9A | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 14.25V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Allows Either Two Separate Unidirectional Configuations or a Single Bidirectional Configuations.
- Low Leakage Current.
- 24 - 40 Watts Peak Power Protection.
- Excellent Clamping Capability.
- ESD Rating of Class N(exceeding 16KV) per the Human Body Model.
- Transient Voltage Suppressors Encapsulated in a SOT - 23 Package.
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0342$ 0.0291 | $ 0.58 |
| 200+ | $ 0.0281$ 0.0239 | $ 4.78 |
| 600+ | $ 0.0246$ 0.0210 | $ 12.60 |
| 3,000+ | $ 0.0211$ 0.0180 | $ 54.00 |
| 9,000+ | $ 0.0194$ 0.0165 | $ 148.50 |
| 21,000+ | $ 0.0184$ 0.0157 | $ 329.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 21V | |
| Peak Pulse Current (Ipp) | 1.9A | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 14.25V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Allows Either Two Separate Unidirectional Configuations or a Single Bidirectional Configuations.
- Low Leakage Current.
- 24 - 40 Watts Peak Power Protection.
- Excellent Clamping Capability.
- ESD Rating of Class N(exceeding 16KV) per the Human Body Model.
- Transient Voltage Suppressors Encapsulated in a SOT - 23 Package.
C2960642 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



