LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BL BL3085(I47) product image
  • BL3085(I47) thumbnail 1
  • BL3085(I47) thumbnail 2
  • BL3085(I47) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BL BL3085(I47)RoHS

Manufacturer
BLAsian Brands
MPN
BL3085(I47)
LCSC Part #
C2960453
Packaging
SOP-8
Customer #
Key Attributes
RS-485 transceiver with fail-safe function, low power consumption, and slew rate limitation
Datasheetpdf iconBL BL3085(I47)
In-Stock: 98,430
98,430 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.18$ 0.90
50+$ 0.1468$ 7.34
150+$ 0.1306$ 19.59
500+$ 0.1161$ 58.05
2,500+$ 0.1121$ 280.25
4,000+$ 0.1098$ 439.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerBL
PackagingSOP-8
Voltage - Supply3.3V;5V
TypeTransceiver
Data Rate500Kbps
Operating Temperature-40℃~+85℃
Number of Nodes256
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Low-power mode
Number of Receivers1
Quiescent Supply Current600uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

BL3085 is a half-duplex RS-485 transceiver containing one driver and one receiver.

The BL3085 features a slew-rate-limited driver that significantly reduces EMI and reflections caused by improperly terminated cables, enabling error-free data transmission at up to 500kbps (at 5V supply). The BL3085 incorporates a built-in failsafe circuit that ensures the receiver output remains at a logic high state when the receiver inputs are open or shorted.

The BL3085 receiver input impedance is 1/8 unit load, allowing up to 256 transceivers to be connected on the bus for half-duplex communication. The BL3085 I/O pins provide ±15kV IEC 61000-4-2 contact discharge protection.

Features

AI Translation
  • +3.3V or +5V supply voltage
  • Built-in failsafe circuitry
  • Maximum data rate: 500kbps (at 5V supply), 250kbps (at 3.3V supply)
  • Up to 256 transceivers on the bus
  • I/O pin ESD protection: ±15kV IEC 61000-4-2, contact discharge
  • SOP8 package

Applications

AI Translation
  • Smart meter acquisition terminal
  • Industrial control
  • Security surveillance