Minos AP8012H
| Manufacturer | MinosAsian Brands |
| MPN | AP8012H |
| LCSC Part # | C2960443 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | High-performance offline PWM switching power supply controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Minos | |
| Packaging | DIP-8 | |
| Operating Temperature | -20℃~+150℃ | |
| Output Current | 700mA | |
| Frequency - Switching | 38kHz~48kHz | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Supply | 10V~35V | |
| Voltage - Breakdown | 800V | |
| Topology | - | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 90% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AP8012H is a high-performance offline PWM switching power supply controller compliant with green environmental standards. It integrates a high-voltage startup circuit, soft-start circuit, and multiple protection features, offering simplified application peripherals and extremely high reliability. Under certain operating conditions, this device can also be used in non-isolated applications. The AP8012H is available in DIP-8/SOP-8 packages and is widely applicable in various cost-effective switching power supplies.
Features
AI Translation
- Integrated 800V power MOSFET
- Integrated high-voltage startup circuit
- Universal input voltage range (85V~265V)
- Latched PWM with cycle-by-cycle current limiting detection
- Soft-start function
- Built-in overload, over-temperature, VDD overvoltage, and output open/short-circuit protection
- Frequency modulation and frequency dithering for improved EMI compatibility
- No-load power consumption less than 0.15W, less than 0.1W at 220VAC input
Applications
AI Translation
- Small appliance power supply
- Charger power supply
- 6W operation across full voltage range
In-Stock: 2,122
2,122 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2445 | $ 0.24 |
| 10+ | $ 0.1915 | $ 1.92 |
| 50+ | $ 0.1854 | $ 9.27 |
| 100+ | $ 0.1571 | $ 15.71 |
| 500+ | $ 0.1444 | $ 72.20 |
| 1,000+ | $ 0.1369 | $ 136.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



