HRK 35V1000uF CD110
| Manufacturer |
HRK
Asian Brands |
| Mfr. Part # | 35V1000uF CD110 |
| LCSC Part # | C2960416 |
| Package | Through Hole,D13xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 35V TH |
| Description | 1000uF 35V Aluminum Electrolytic Capacitors Through Hole,D13xL20mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | HRK | |
| Package | Through Hole,D13xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0893 $ 0.0849 | $ 0.42 |
50+ | $ 0.071 $ 0.0675 | $ 3.38 |
150+ | $ 0.0619 $ 0.0589 | $ 8.84 |
500+ | $ 0.0503 $ 0.0478 | $ 23.90 |
2,500+ | $ 0.0448 $ 0.0426 | $ 106.50 |
5,000+ | $ 0.042 $ 0.0399 | $ 199.50 |
Standard Packaging 200/Full
Bag | ||