DIODES DMN2053UW-7
| Manufacturer | |
| MPN | DMN2053UW-7 |
| LCSC Part # | C2960346 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET 20V 2.9A SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 54pF | |
| Current - Continuous Drain(Id) | 2.9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 700mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 140mΩ@1.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 369pF | |
| Gate Charge(Qg) | 3.6nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET has been designed to minimize the on- state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low On- Resistance
- Low Input Capacitance
- Fast Switching Speed
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
AI Translation
- General Purpose Interfacing
- Switch Power Management Functions
- DC- DC Converters
- Analog Switch
In-Stock: 55
55 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1795 | $ 0.90 |
| 50+ | $ 0.1428 | $ 7.14 |
| 150+ | $ 0.1271 | $ 19.07 |
| 500+ | $ 0.1075 | $ 53.75 |
| 3,000+ | $ 0.0988 | $ 296.40 |
| 6,000+ | $ 0.0936 | $ 561.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 54pF | |
| Current - Continuous Drain(Id) | 2.9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 700mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 140mΩ@1.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 369pF | |
| Gate Charge(Qg) | 3.6nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET has been designed to minimize the on- state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low On- Resistance
- Low Input Capacitance
- Fast Switching Speed
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
AI Translation
- General Purpose Interfacing
- Switch Power Management Functions
- DC- DC Converters
- Analog Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



