HRK 16V100uF CD288
| Manufacturer | HRKAsian Brands |
| MPN | 16V100uF CD288 |
| LCSC Part # | C2960195 |
| Packaging | Through Hole,D5xL7mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 16V TH |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | HRK | |
| Packaging | Through Hole,D5xL7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 100uF | |
| Pin Spacing | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 7mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 19,950
19,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0159$ 0.0152 | $ 0.76 |
| 500+ | $ 0.0124$ 0.0118 | $ 5.90 |
| 2,000+ | $ 0.0097$ 0.0093 | $ 18.60 |
| 5,000+ | $ 0.0085$ 0.0081 | $ 40.50 |
| 25,000+ | $ 0.0075$ 0.0072 | $ 180.00 |
| 50,000+ | $ 0.007$ 0.0067 | $ 335.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | HRK | |
| Packaging | Through Hole,D5xL7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 100uF | |
| Pin Spacing | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 7mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



