LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TPMCP6001T-I/OT product image
  • TPMCP6001T-I/OT thumbnail 1
  • TPMCP6001T-I/OT thumbnail 2
  • TPMCP6001T-I/OT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPMCP6001T-I/OTRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPMCP6001T-I/OT
LCSC Part #
C2959844
Packaging
SOT-23-5
Customer #
Key Attributes
1MHz, Low Power, CMOS, Rail to Rail Operational Amplifier
Datasheetpdf iconTECH PUBLIC TPMCP6001T-I/OT
In-Stock: 9,640
9,640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3544$ 1.77
50+$ 0.2788$ 13.94
150+$ 0.2463$ 36.95
500+$ 0.2059$ 102.95
3,000+$ 0.1715$ 514.50
6,000+$ 0.1607$ 964.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage5mV
Slew Rate1.06V/us
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current10pA
Common Mode Rejection Ratio(CMRR)80dB
Output Current20mA
Maximum Power Supply Range (Vdd-Vss)7V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current55uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density50nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • The TMCP6001T is a single supply, low power CMOS operational amplifier; these amplifiers offer bandwidth of 1MHz, rail-to-rail inputs and outputs, and single-supply operation from 1.8V to 5.5V.
  • Typical low quiescent supply current of 55μA in one operational amplifier within one chip and very low input bias current of 10pA make the devices an ideal choice for low offset, low power consumption and high impedance applications such as smoke detectors, photodiode amplifiers, and other sensors.
  • The TPMCP6001T is available in SOT23-5L packages.
  • The extended temperature range of -40°C to +125°C over all supply voltages offers additional design flexibility.
  • Single-Supply Operation from +1.8V ~ +5.5V
  • Rail-to-Rail Input/Output
  • Gain-Bandwidth Product: 1MHz (Typ.)
  • Low Input Bias Current: 10pA (Typ.)
  • Low Offset Voltage: 5mV (Max.)
  • Quiescent Current: 55μA per Amplifier (Typ.)
  • Operating Temperature: -40°C - 125°C
  • Available in SOT23-5L Packages

Applications

AI Translation
  • Portable Equipment
  • Mobile Communications
  • Smoke Detector
  • Medical Instrumentation
  • Battery-Powered Instruments
  • Sensor Interface
  • Handheld Test Equipment