Infineon/CYPRESS CY7C429-15VC
| Manufacturer | |
| MPN | CY7C429-15VC |
| LCSC Part # | C2959556 |
| Packaging | SOJ-28 |
| Customer # | |
| Key Attributes | 2Kx9 15ns 65mA 4.5V~5.5V 40MHz SOJ-28 FIFOs Memory |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/FIFOs Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | SOJ-28 | |
| Memory Size | 2Kx9 | |
| Access Time | 15ns | |
| Current - Supply(Max) | 65mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Automatic retransmission function;Output enable | |
| Clock Frequency | 40MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Asynchronous | |
| Bus Directional | Unidirectional | |
| Programmable Flags Support | No |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4287 | $ 0.43 |
| 200+ | $ 0.1659 | $ 33.18 |
| 500+ | $ 0.1601 | $ 80.05 |
| 1,000+ | $ 0.1572 | $ 157.20 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

