Infineon/CYPRESS CYPD3177-24LQXQ
| Manufacturer | |
| MPN | CYPD3177-24LQXQ |
| LCSC Part # | C2959321 |
| Packaging | QFN-24 |
| Customer # | |
| Key Attributes | USB Type-C Port Controller for Power Sinks |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | QFN-24 | |
| Features | Power-on reset;Low-power mode;Wake-up function;Built-in clock generator | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~24.5V | |
| Applications Function | - | |
| Data Rate | - | |
| USB Protocol | PD 3.0 | |
| Supply Current | 10mA | |
| Number of Channels | 1 | |
| Quiescent Supply Current | 500uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
EZ-PD™ BCR is a highly-integrated pre-programmed USB Type-C port controller targeting electronic devices that have legacy barrel connectors (up to 100W) or USB micro-B connectors for power such as drones, smart speakers, power tools, and other rechargeable devices. EZ-PD BCR complies with the latest USB Type-C and USB Power Delivery (PD) standards and enables users to quickly convert their devices from being powered through a barrel connector to being powered via the USB-C connector with few external components and no firmware development is required. EZ-PD BCR integrates a complete USB Type-C transceiver, USB PD policy manager, a load switch controller with a soft start, all termination resistors required for a USB Type-C port, and system-level ESD protection. It is available in a 24-pin QFN package.
Features
- Supports USB PD3.0 Revision 2.0 Version 1.3
- Configurable resistor RD
- Supports one USB Type-C port
- Supports 5-V operation when connected to USB Type-A ports
- VBUS to CC Short Protection
- On-chip overvoltage protection (OVP)
- Integrated oscillator eliminating the need for external clock
- 3.0 to 24.5-V operation (30-V tolerant)
- On CC, VBUS_IN, DC_OUT, D+, D-, HPI_SDA and HPI_SCL pins
- ±8-kV contact discharge and ±15-kV air gap discharge based on IEC61000-4-2 level 4C
- 24-pin QFN package
- Supports extended industrial temperature range (-40°C to +105°C)
Applications
- drones
- smart speakers
- power tools
- other rechargeable devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2013 | $ 1.20 |
| 10+ | $ 1.0965 | $ 10.97 |
| 30+ | $ 1.0304 | $ 30.91 |
| 100+ | $ 0.9627 | $ 96.27 |
| 490+ | $ 0.9336 | $ 457.46 |
| 980+ | $ 0.9191 | $ 900.72 |
Standard Packaging490/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | QFN-24 | |
| Features | Power-on reset;Low-power mode;Wake-up function;Built-in clock generator | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~24.5V | |
| Applications Function | - | |
| Data Rate | - | |
| USB Protocol | PD 3.0 | |
| Supply Current | 10mA | |
| Number of Channels | 1 | |
| Quiescent Supply Current | 500uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
EZ-PD™ BCR is a highly-integrated pre-programmed USB Type-C port controller targeting electronic devices that have legacy barrel connectors (up to 100W) or USB micro-B connectors for power such as drones, smart speakers, power tools, and other rechargeable devices. EZ-PD BCR complies with the latest USB Type-C and USB Power Delivery (PD) standards and enables users to quickly convert their devices from being powered through a barrel connector to being powered via the USB-C connector with few external components and no firmware development is required. EZ-PD BCR integrates a complete USB Type-C transceiver, USB PD policy manager, a load switch controller with a soft start, all termination resistors required for a USB Type-C port, and system-level ESD protection. It is available in a 24-pin QFN package.
Features
- Supports USB PD3.0 Revision 2.0 Version 1.3
- Configurable resistor RD
- Supports one USB Type-C port
- Supports 5-V operation when connected to USB Type-A ports
- VBUS to CC Short Protection
- On-chip overvoltage protection (OVP)
- Integrated oscillator eliminating the need for external clock
- 3.0 to 24.5-V operation (30-V tolerant)
- On CC, VBUS_IN, DC_OUT, D+, D-, HPI_SDA and HPI_SCL pins
- ±8-kV contact discharge and ±15-kV air gap discharge based on IEC61000-4-2 level 4C
- 24-pin QFN package
- Supports extended industrial temperature range (-40°C to +105°C)
Applications
- drones
- smart speakers
- power tools
- other rechargeable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

