Infineon/CYPRESS S29PL127J70BFI000
| Manufacturer | |
| Mfr. Part # | S29PL127J70BFI000 |
| LCSC Part # | C2959094 |
| Package | VFBGA-80 |
| Customer # | |
| Description | 2.7V~3.6V 128Mbit VFBGA-80 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Package | VFBGA-80 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 210 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.847 | $ 1.85 |
200+ | $ 0.7144 | $ 142.88 |
500+ | $ 0.6898 | $ 344.90 |
1,000+ | $ 0.6774 | $ 677.40 |
Standard Packaging 210/Full
Tray | ||