LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0201FR-07120RL product image
  • RC0201FR-07120RL thumbnail 1
  • RC0201FR-07120RL thumbnail 2
  • RC0201FR-07120RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0201FR-07120RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0201FR-07120RL
LCSC Part #
C295718
Packaging
0201
Customer #
Key Attributes
RES 120Ω ±1% 50mW 0201
Datasheetpdf iconYAGEO RC0201FR-07120RL
In-Stock: 19,800
19,800 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0045$ 0.45
1,000+$ 0.0039$ 3.90
3,000+$ 0.0037$ 11.10
10,000+$ 0.0035$ 35.00
50,000+$ 0.0033$ 165.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0201
Power(Watts)50mW
Resistance120Ω
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃