LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP1754T-3302E/OT product image
  • MCP1754T-3302E/OT thumbnail 1
  • MCP1754T-3302E/OT thumbnail 2
  • MCP1754T-3302E/OT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP1754T-3302E/OTRoHS

Manufacturer
MPN
MCP1754T-3302E/OT
LCSC Part #
C295712
Packaging
SOT-23-5
Customer #
Key Attributes
150 mA, 16V, High-Performance LDO
Datasheetpdf iconMICROCHIP MCP1754T-3302E/OT
In-Stock: 426
426 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0696$ 1.07
10+$ 0.887$ 8.87
30+$ 0.7859$ 23.58
100+$ 0.6734$ 67.34
500+$ 0.6229$ 311.45
1,000+$ 0.6001$ 600.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSOT-23-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)56uA
Output ConfigurationPositive
Output Current150mA
Operating Voltage16V
Output TypeFixed
FeaturesEnable control;Operating status indication;Short Circuit Protection;Over Current Protection;Thermal shutdown;Input under-voltage protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MCP1754/MCP1754S is a family of CMOS low dropout (LDO) voltage regulators that can deliver up to 150 mA of current while consuming only 56.0 μA of quiescent current (typical). The input operating range is specified from 3.6V to 16.0V, making it an ideal choice for four to six primary cell battery-powered applications, 12V mobile applications and one to three-cell Li-Ion powered applications. The MCP1754/MCP1754S is capable of delivering 150 mA with only 300 mV (typical) of input to output voltage differential. The output voltage tolerance of the MCP1754/MCP1754S is typically ±0.2% at +25°C and ±2.0% maximum over the operating junction temperature range of -40°C to +125°C. Line regulation is ±0.01% typical at +25°C. Output voltages available for the MCP1754/MCP1754S range from 1.8V to 5.5V. The LDO output is stable when using only 1 μF of output capacitance. Ceramic, tantalum or aluminum electrolytic capacitors may all be used for input and output. Overcurrent limit and overtemperature shutdown provide a robust solution for any application. The MCP1754/MCP1754S family introduces a true current foldback feature. When the load impedance decreases beyond the MCP1754/MCP1754S load rating, the output current and voltage will gracefully foldback towards 30 mA at about 0V output. When the load impedance decreases and returns to the rated load, the MCP1754/MCP1754S follows the same foldback curve as the device comes out of current foldback. Package options for the MCP1754S include the SOT-23A, SOT-89-3, SOT-223-3 and 2x3 DFN-8. Package options for the MCP1754 include the SOT-23-5, SOT-223-5, and 2x3 DFN-8.

Features

AI Translation
  • High PSRR: >70 dB @ 1 kHz, Typical
  • 56.0 μA Typical Quiescent Current
  • Input Operating Voltage Range: 3.6V to 16.0V
  • 150 mA Output Current for All Output Voltages
  • Low-Dropout Voltage, 300 mV Typical @ 150 mA
  • 0.4% Typical Output Voltage Tolerance
  • Standard Output Voltage Options (1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 4.0V, 5.0V)
  • Output Voltage Range 1.8V to 5.5V in 0.1V Increments (tighter increments also possible per design)
  • Output Voltage Tolerances of ±2.0% Over Entire Temperature Range
  • Stable with Minimum 1.0 μF Output Capacitance
  • Power Good Output
  • Shutdown Input
  • True Current Foldback Protection
  • Short-Circuit Protection
  • Overtemperature Protection

Applications

AI Translation
  • Battery-Powered Devices
  • Battery-Powered Alarm Circuits
  • Smoke Detectors
  • CO₂ Detectors
  • Pagers and Cellular Phones
  • Smart Battery Packs
  • PDAs
  • Digital Cameras
  • Microcontroller Power
  • Consumer Products
  • Battery-Powered Data Loggers