Infineon/CYPRESS CY28349BOC
| Manufacturer | |
| Mfr. Part # | CY28349BOC |
| LCSC Part # | C2957077 |
| Package | SSOP-48 |
| Customer # | |
| Description | 3.135V~3.465V 1MHz SSOP-48 Clock Generators, PLLs, Frequency Synthesizers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Infineon/CYPRESS | |
| Package | SSOP-48 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1556 | $ 2.16 |
200+ | $ 0.8348 | $ 166.96 |
500+ | $ 0.8055 | $ 402.75 |
1,000+ | $ 0.7916 | $ 791.60 |
Standard Packaging 25/Full
Tube | ||