TDK NTCG063JF103FTBA
| Manufacturer | |
| Mfr. Part # | NTCG063JF103FTBA |
| LCSC Part # | C29553871 |
| Package | 0201 |
| Customer # | |
| Key Attributes | Chip NTC thermistor Temperature protection devices Commercial grade |
| Description | 10kΩ 100mW 310uA ±1% 3380K 0201 NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
13,250 
13,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0084 $ 0.0082 | $ 0.41 |
500+ | $ 0.0067 $ 0.0065 | $ 3.25 |
1,500+ | $ 0.0057 $ 0.0056 | $ 8.40 |
15,000+ | $ 0.0051 $ 0.0050 | $ 75.00 |
30,000+ | $ 0.0046 $ 0.0045 | $ 135.00 |
45,000+ | $ 0.0043 $ 0.0042 | $ 189.00 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$