Infineon/CYPRESS CY7C136-30JI
| Manufacturer | |
| Mfr. Part # | CY7C136-30JI |
| LCSC Part # | C2955370 |
| Package | LCC-52 |
| Customer # | |
| Description | 16Kbit 4.5V~5.5V Parallel Port (Parallel) LCC-52 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Package | LCC-52 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7297 | $ 1.73 |
200+ | $ 0.6697 | $ 133.94 |
500+ | $ 0.6466 | $ 323.30 |
1,000+ | $ 0.6342 | $ 634.20 |
Standard Packaging 25/Full
Tube | ||