LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAITIEN Elec OXETGLJANF-27MHZ product image
  • OXETGLJANF-27MHZ thumbnail 1
  • OXETGLJANF-27MHZ thumbnail 2
  • OXETGLJANF-27MHZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAITIEN Elec OXETGLJANF-27MHZRoHS

Manufacturer
TAITIEN ElecAsian Brands
MPN
OXETGLJANF-27MHZ
LCSC Part #
C295526
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 27MHz SMD
Datasheetpdf iconTAITIEN Elec OXETGLJANF-27MHZ
In-Stock: 1,810
1,810 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.573$ 0.57
10+$ 0.4636$ 4.64
30+$ 0.4105$ 12.32
100+$ 0.3574$ 35.74
500+$ 0.3091$ 154.55
1,000+$ 0.293$ 293.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTAITIEN Elec
PackagingSMD3225-4P
Frequency Stability±50ppm
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Frequency27MHz
Current - Supply15mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Typical 3.2 × 2.5 × 0.95 mm ceramic SMD package.
  • Tight symmetry (45 to 55%) available.
  • Operation voltage: 1.8V, 2.5V, 3.3V
  • Tri-state enable/disable

Applications

AI Translation
  • WLAN/WiMAX
  • Mobile Phone
  • DSC, Set-top Box, HDTV