Infineon/CYPRESS CY7C150-15PC
| Manufacturer | |
| MPN | CY7C150-15PC |
| LCSC Part # | C2955063 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4Kbit 4.5V~5.5V Parallel Port (Parallel) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | - | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating temperature | 0℃~+70℃ | |
| Access Time | 15ns | |
| Features | - | |
| Current - Supply | 90mA | |
| Interface | Parallel Port (Parallel) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6469 | $ 1.65 |
| 200+ | $ 0.6387 | $ 127.74 |
| 500+ | $ 0.616 | $ 308.00 |
| 1,000+ | $ 0.6047 | $ 604.70 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | - | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating temperature | 0℃~+70℃ | |
| Access Time | 15ns | |
| Features | - | |
| Current - Supply | 90mA | |
| Interface | Parallel Port (Parallel) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

