Infineon/CYPRESS CY7C195B-25PC
| Manufacturer | |
| MPN | CY7C195B-25PC |
| LCSC Part # | C2954968 |
| Packaging | DIP-24 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 256Kbit Parallel Port (Parallel) DIP-24 Memory (ICs) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | DIP-24 | |
| Voltage - Supply | 4.5V~5.5V | |
| Memory Size | 256Kbit | |
| Operating temperature | 0℃~+70℃ | |
| Access Time | 25ns | |
| Features | Auto power-down function | |
| Current - Supply | 80mA | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 10mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CY7C194B-CY7C195B is a high-performance CMOS asynchronous SRAM organized as 64K × 4 bits, supporting asynchronous memory interfaces. The device features automatic power-down, significantly reducing power consumption when deselected. Output Enable (OE) is supported on CY7C195B only. The device is available in 24 DIP, 24 SOJ, 28 DIP, and 28 SOJ packages.
Features
AI Translation
- Fast access times: 12 ns, 15 ns, and 25 ns
- Wide voltage range: 5.0V ±10% (4.5V to 5.5V)
- CMOS technology for speed/power ratio
- TTL-compatible inputs and outputs
- Available in 24 DIP, 24 SOJ, 28 DIP, and 28 SOJ packages
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7506 | $ 0.75 |
| 200+ | $ 0.2918 | $ 58.36 |
| 500+ | $ 0.2805 | $ 140.25 |
| 1,000+ | $ 0.2756 | $ 275.60 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | DIP-24 | |
| Voltage - Supply | 4.5V~5.5V | |
| Memory Size | 256Kbit | |
| Operating temperature | 0℃~+70℃ | |
| Access Time | 25ns | |
| Features | Auto power-down function | |
| Current - Supply | 80mA | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 10mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CY7C194B-CY7C195B is a high-performance CMOS asynchronous SRAM organized as 64K × 4 bits, supporting asynchronous memory interfaces. The device features automatic power-down, significantly reducing power consumption when deselected. Output Enable (OE) is supported on CY7C195B only. The device is available in 24 DIP, 24 SOJ, 28 DIP, and 28 SOJ packages.
Features
AI Translation
- Fast access times: 12 ns, 15 ns, and 25 ns
- Wide voltage range: 5.0V ±10% (4.5V to 5.5V)
- CMOS technology for speed/power ratio
- TTL-compatible inputs and outputs
- Available in 24 DIP, 24 SOJ, 28 DIP, and 28 SOJ packages
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

