Infineon/CYPRESS CY7C425-25PC
| Manufacturer | |
| MPN | CY7C425-25PC |
| LCSC Part # | C2954732 |
| Packaging | PDIP-28 |
| Customer # | |
| Key Attributes | 1Kx9 25ns 50mA 4.5V~5.5V 28.5MHz PDIP-28 FIFOs Memory |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/FIFOs Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | PDIP-28 | |
| Memory Size | 1Kx9 | |
| Access Time | 25ns | |
| Current - Supply(Max) | 50mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Power-on automatic reset;Automatic retransmission function;Output enable | |
| Clock Frequency | 28.5MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Asynchronous | |
| Bus Directional | Unidirectional | |
| Programmable Flags Support | No |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Data transmission
- Signal processing
- Width and depth expansion
- Asynchronous read/write operation
- Independent read/write operation
- High-speed data buffering
- Packet transmission
- Data flow control
- Multi-device cascading
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3891 | $ 0.39 |
| 200+ | $ 0.1506 | $ 30.12 |
| 500+ | $ 0.1453 | $ 72.65 |
| 1,000+ | $ 0.1427 | $ 142.70 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/FIFOs Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | PDIP-28 | |
| Memory Size | 1Kx9 | |
| Access Time | 25ns | |
| Current - Supply(Max) | 50mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Power-on automatic reset;Automatic retransmission function;Output enable | |
| Clock Frequency | 28.5MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Asynchronous | |
| Bus Directional | Unidirectional | |
| Programmable Flags Support | No |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Data transmission
- Signal processing
- Width and depth expansion
- Asynchronous read/write operation
- Independent read/write operation
- High-speed data buffering
- Packet transmission
- Data flow control
- Multi-device cascading
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

