Nexperia BZX84J-B12,115
| Manufacturer | |
| Mfr. Part # | BZX84J-B12,115 |
| LCSC Part # | C295457 |
| Package | SOD-323F |
| Customer # | |
| Key Attributes | DIODE ZENER 12V 550mW SOD-323F |
| Description | Zener Diode Independent 12V 550mW Surface Mount SOD-323F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD-323F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
760
760
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0577 | $ 0.58 |
100+ | $ 0.0458 | $ 4.58 |
300+ | $ 0.0398 | $ 11.94 |
3,000+ | $ 0.0353 | $ 105.90 |
6,000+ | $ 0.0317 | $ 190.20 |
9,000+ | $ 0.03 | $ 270.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$