LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PDTD123YT,215 product image
  • PDTD123YT,215 thumbnail 1
  • PDTD123YT,215 thumbnail 2
  • PDTD123YT,215 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia PDTD123YT,215RoHS

Manufacturer
MPN
PDTD123YT,215
LCSC Part #
C295450
Packaging
SOT-23
Customer #
Key Attributes
TRANS PREBIAS 50V SOT-23
Datasheetpdf iconNexperia PDTD123YT,215
In-Stock: 75,140
75,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0567$ 0.57
100+$ 0.0444$ 4.44
300+$ 0.0382$ 11.46
3,000+$ 0.0336$ 100.80
6,000+$ 0.0299$ 179.40
9,000+$ 0.028$ 252.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerNexperia
PackagingSOT-23
Current - Collector Cutoff100nA
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO5V
DC Current Gain70
Vce Saturation(VCE(sat))300mV
Operating Temperature-65℃~+150℃
Current - Collector(Ic)500mA
Input Resistor2.2kΩ
Resistor Ratio4.55
Pd - Power Dissipation250mW
Input Voltage (VI(on)@Ic,Vce)1.4V@20mA,0.3V
Voltage - Input(Max)(VI(off))1V@100uA,5V
typeNPN
Number1 NPN (Pre-Biased)

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

500 mA NPN Resistor-Equipped Transistors (RET) family.

Features

AI Translation
  • Built-in bias resistors
  • Simplified circuit design
  • 500 mA output current capability
  • Reduced component count
  • Lower SMT cost
  • Resistance ratio tolerance ±10%

Applications

AI Translation
  • Digital application in automotive and industrial segment
  • Cost saving alternative for BC817 series in digital applications
  • Controlling IC inputs
  • Switching loads